- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1192980000
1192980000
Weidmuller
Conn Terminal Block 2 POS 10.16mm Solder ST Thru-Hole 51A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 2 POS 10.16mm Solder ST Thru-Hole 51A Box
Search Keywords: 1192980000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1192980000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:10.16 mm
-
Maximum Current Rating:51 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
42 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
20
$7.33
40
$7.10
100
$6.78
260
$6.23
500
$6.13
1,000
$6.04
2,500 +
$5.83
Click for Quote
Log in
to unlock special pricing