Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1186720000

Connector Accessories End Plate

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Connector Accessories End Plate
Search Keywords: 1186720000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1186720000
Unit of Measure: Per Each
RoHS: No
HTS: 85389099
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: End Plate
Dimension: 85 x 1.5 x 60.85 mm
Operating Temperature: -50 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1186720000 RoHS compliant?
No, 1186720000 is not RoHS compliant.
What is the lead time for 1186720000?
The standard lead time for 1186720000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,021
Ships today, if you order in
Manufacturer Stock:
2,000 can ship
Minimum Order Quantity:
20
Order Increment:
20
9 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$1.91
100
$1.68
260
$1.62
500
$1.46
1,000
$1.32
2,500
$1.21
5,000
$1.20
7,500 +
$1.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!