- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 118556
118556
Weidmuller
Connector Accessories End Plate Polyamide Orange
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories End Plate Polyamide Orange
Search Keywords: 118556
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:118556
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:End Plate
-
Dimension:105 x 74 mm
-
Operating Temperature:-25 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$3.31
50
$2.77
250
$2.57
500
$2.46
1,000
$2.35
2,500
$2.29
5,000
$2.23
7,500 +
$2.20
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments