- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 118526
118526
Weidmuller
Connector Accessories End Plate Polyamide Orange
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories End Plate Polyamide Orange
Search Keywords: 118526
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:118526
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:End Plate
-
Dimension:105 x 43 mm
-
Operating Temperature:-25 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$2.65
100
$2.15
250
$2.06
500
$2.00
1,000
$1.89
2,500
$1.84
5,000
$1.79
7,500 +
$1.76
Click for Quote
Log in
to unlock special pricing