- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 1181511001
Weidmuller
1181511001
Electromechanical Relay 24VDC 8A SPDT( (56mm 16mm 70mm)) DIN Rail Coupling Relay
View Datasheet Ask the Datasheet Accessories
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1181511001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
AC Coil Voltage:N/A
-
Coil Current:10 mA
-
- Item discontinued