- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1181100000
1181100000
Weidmuller
Electromechanical Relay 230VAC 19.465KOhm 6A 4PDT( (29mm 22.5mm 28mm)) Plug-In General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 230VAC 19.465KOhm 6A 4PDT( (29mm 22.5mm 28mm)) Plug-In General Purpose Relay
Search Keywords: 1181100000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1181100000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching
-
AC Coil Voltage:230 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:4PDT
-
Maximum Current Rating:6 A
-
Mounting:Connector
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:19.465 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
10
$10.45
30
$10.21
50
$10.06
100
$9.91
250
$9.75
500
$9.60
1,000 +
$9.46
Click for Quote
Log in
to unlock special pricing