- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1180800000
1180800000
Weidmuller
Electromechanical Relay 115VAC 4.845KOhm 6A 4PDT( (29mm 22.5mm 28mm)) Plug-In General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 115VAC 4.845KOhm 6A 4PDT( (29mm 22.5mm 28mm)) Plug-In General Purpose Relay
Search Keywords: 1180800000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1180800000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching
-
AC Coil Voltage:115 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:4PDT
-
Maximum Current Rating:6 A
-
Mounting:Connector
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:4.845 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 10
Stock lot only:
6
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$20.108
10
$18.280
30
$16.850
50
$15.760
100
$14.320
250
$13.750
500
$13.270
1,000 +
$13.200
Click for Quote
Log in
to unlock special pricing