- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 1180290000
1180290000
Weidmuller
Solid State Relay 6.4mA 120V AC-IN 0.5A 48V DC-OUT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay 6.4mA 120V AC-IN 0.5A 48V DC-OUT
Search Keywords: 1180290000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1180290000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364110
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
10
$17.28
30
$16.76
50
$16.28
100
$15.38
250
$14.97
500
$14.75
1,000 +
$14.40
Click for Quote
Log in
to unlock special pricing