- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1174720000
1174720000
Weidmuller
Conn Terminal Block 3 POS 15mm Solder ST Thru-Hole 85A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 3 POS 15mm Solder ST Thru-Hole 85A Box
Search Keywords: 1174720000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1174720000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:15 mm
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:85 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
5
$15.97
20
$14.47
40
$13.83
60
$13.43
100
$13.22
260
$12.69
500 +
$12.35
Click for Quote
Log in
to unlock special pricing