- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1173840000
1173840000
Weidmuller
The 1173840000 is a P-series, 4-level patch distributor terminal block with 16 PUSH IN connections for TS 35 rail mounting.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1173840000 is a P-series, 4-level patch distributor terminal block with 16 PUSH IN connections for TS 35 rail mounting.
Search Keywords: 1173840000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1173840000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Feed-Through Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/A
-
Maximum Current Rating:10 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
40
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
5
$19.63
20
$13.69
40
$13.59
60
$13.40
100
$12.59
260
$11.94
500 +
$11.62
Click for Quote
Log in
to unlock special pricing