- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1173790000
1173790000
Weidmuller
Conn Terminal Block 32 POS 8A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 32 POS 8A
Search Keywords: 1173790000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1173790000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Terminal Block3837
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/A
-
Maximum Current Rating:8 A
-
Operating Temperature:-50 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
100
can ship
4 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$26.37
20
$22.83
40
$22.16
60
$21.83
100
$20.95
260
$20.39
500 +
$20.08
Click for Quote
Log in
to unlock special pricing