- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1170400000
1170400000
Weidmuller
Contact PIN Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount
Search Keywords: 1170400000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1170400000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:Power3468
-
Gender:PIN3470
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Brass Alloy3465
-
Contact Plating:Gold Over Nickel3466
-
Maximum Current Rating:28 A
-
Termination Method:Crimp3483
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
305
Ships today, if you order in
Manufacturer Stock:
50
can ship
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
50
$1.410
250
$1.146
500
$1.095
1,000
$1.048
2,500
$1.005
5,000
$0.978
7,500
$0.963
10,000 +
$0.949
Click for Quote
Log in
to unlock special pricing