- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1170390000
1170390000
Weidmuller
Contact PIN Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount
Search Keywords: 1170390000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1170390000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:Power3468
-
Gender:PIN3470
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Brass Alloy3465
-
Contact Plating:Gold Over Nickel3466
-
Maximum Current Rating:8 A
-
Termination Method:Crimp3483
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$0.324
500
$0.320
1,000
$0.316
2,500
$0.312
5,000
$0.308
7,500
$0.307
10,000
$0.301
15,000 +
$0.292
Click for Quote
Log in
to unlock special pricing