- Home ›
- All Products›
- 1166030015
1166030015
Weidmuller
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 1.5 m, red
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 1.5 m, red
Search Keywords: 1166030015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1166030015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444210
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
5
$10.29
25
$9.33
50
$8.91
100
$8.65
250
$8.18
500
$7.96
1,000 +
$7.84
Click for Quote
Log in
to unlock special pricing