- Home ›
- All Products›
- 1166030010
1166030010
Weidmuller
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 1 m, red
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 1 m, red
Search Keywords: 1166030010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1166030010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444210
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
137
Ships today, if you order in
Manufacturer Stock:
46
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
5
$8.84
25
$8.02
50
$7.66
100
$7.43
250
$7.03
500
$6.84
1,000 +
$6.74
Click for Quote
Log in
to unlock special pricing