- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- 1165940002
Weidmuller
1165940002
Network Cable Assembly 8 Position RJ45 Plug to RJ45 Plug 0.2m Straight
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Network Cable Assembly 8 Position RJ45 Plug to RJ45 Plug 0.2m Straight
Search Keywords: 1165940002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1165940002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444210
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1165940002 RoHS compliant?
Yes, 1165940002 is RoHS compliant.
What is the lead time for 1165940002?
The standard lead time for 1165940002 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
290
Can Ship immediately
Manufacturer Stock:
1,094
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
5
$8.23
25
$6.74
100
$6.14
250
$5.76
500
$5.48
1,000
$5.22
2,500
$5.21
5,000 +
$5.20
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT