- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- 1165900015
1165900015
Weidmuller
Network Cable Assembly 8 Position RJ45 to 8 Position RJ45 Plug to Plug LSZH Blue 1.5m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Network Cable Assembly 8 Position RJ45 to 8 Position RJ45 Plug to Plug LSZH Blue 1.5m
Search Keywords: 1165900015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1165900015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444210
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
35
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
5
$10.29
25
$9.33
50
$8.91
100
$8.65
250
$8.18
500
$7.96
1,000 +
$7.84
Click for Quote
Log in
to unlock special pricing