- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1156690000
1156690000
Weidmuller
Conn Power M 4 POS 10.16mm Solder RA Thru-Hole 12 Terminal 1 Port Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power M 4 POS 10.16mm Solder RA Thru-Hole 12 Terminal 1 Port Box
Search Keywords: 1156690000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1156690000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:4
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
5
$8.72
36
$7.90
72
$7.55
108
$7.33
252
$6.93
504
$6.74
1,008 +
$6.64
Click for Quote
Log in
to unlock special pricing