- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1156610000
1156610000
Weidmuller
Conn Power Terminal Block F 3 POS 10.16mm Screw RA Cable Mount 60A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power Terminal Block F 3 POS 10.16mm Screw RA Cable Mount 60A Box
Search Keywords: 1156610000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1156610000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Type:Power Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:10.16 mm
-
Maximum Current Rating:60 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
21
Order Increment:
21
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
21
$9.05
42
$8.91
63
$8.64
105
$8.39
252
$7.93
504
$7.72
1,008 +
$7.61
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments