- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1156600000
Weidmuller
1156600000
Conn Power Terminal Block F 2 POS 10.16mm Screw RA Cable Mount 60A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Power Terminal Block F 2 POS 10.16mm Screw RA Cable Mount 60A Box
Search Keywords: 1156600000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1156600000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Power Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:10.16 mm
-
Maximum Current Rating:60 A
Product Guides
+
Frequently Asked Questions
Is 1156600000 RoHS compliant?
Yes, 1156600000 is RoHS compliant.
What is the lead time for 1156600000?
The standard lead time for 1156600000 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
11 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
30
$6.70
60
$6.40
120
$6.21
270
$5.87
510
$5.86
1,020
$5.72
2,520 +
$5.50
Click for Quote
Log in
to unlock special pricing