- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1156570000
1156570000
Weidmuller
Conn Power M 3 POS 7.62mm Solder RA Thru-Hole 6 Terminal 1 Port Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power M 3 POS 7.62mm Solder RA Thru-Hole 6 Terminal 1 Port Box
Search Keywords: 1156570000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1156570000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:3
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
60
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
60
$3.51
120
$3.35
300
$3.25
540
$3.07
1,020
$3.03
2,520
$2.91
5,040
$2.87
7,500 +
$2.83
Click for Quote
Log in
to unlock special pricing