- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1156540000
Weidmuller
1156540000
Conn Power M 2 POS 7.62mm Solder RA Thru-Hole 4 Terminal 1 Port Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Power M 2 POS 7.62mm Solder RA Thru-Hole 4 Terminal 1 Port Box
Search Keywords: 1156540000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1156540000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
78 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:2
-
Termination Method:Solder
Product Guides
+
Frequently Asked Questions
Is 1156540000 RoHS compliant?
Yes, 1156540000 is RoHS compliant.
What is the lead time for 1156540000?
The standard lead time for 1156540000 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
78
Order Increment:
78
11 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
78
$2.58
156
$2.46
312
$2.39
546
$2.36
1,014
$2.26
2,574
$2.20
5,070
$2.14
7,566 +
$2.12
Click for Quote
Log in
to unlock special pricing