- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1156390000
1156390000
Weidmuller
Conn Power M 5Power/4Signal POS 7.62mm Solder RA Thru-Hole 14 Terminal 1 Port Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power M 5Power/4Signal POS 7.62mm Solder RA Thru-Hole 14 Terminal 1 Port Box
Search Keywords: 1156390000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1156390000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:5Power/4Signal
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
17 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
30
$7.58
60
$7.24
120
$7.03
270
$6.65
510
$6.55
1,020
$6.45
2,520 +
$6.22
Click for Quote
Log in
to unlock special pricing