- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1155680000
Weidmuller
1155680000
Conn Shrouded Header M 11 POS 5.08mm Solder RA Thru-Hole Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Shrouded Header M 11 POS 5.08mm Solder RA Thru-Hole Box
Search Keywords: 1155680000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1155680000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:11
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1155680000 RoHS compliant?
Yes, 1155680000 is RoHS compliant.
What is the lead time for 1155680000?
The standard lead time for 1155680000 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
17 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
50
$3.00
100
$2.91
250
$2.78
500
$2.66
1,000
$2.55
2,500
$2.48
5,000
$2.42
7,500 +
$2.39
Click for Quote
Log in
to unlock special pricing