- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1155630000
1155630000
Weidmuller
Conn Shrouded Header M 7 POS 5.08mm Solder RA Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header M 7 POS 5.08mm Solder RA Thru-Hole Box
Search Keywords: 1155630000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1155630000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header3594
-
Body Orientation:Right Angle3574
-
Gender:M3578
-
Mounting:Through Hole3586
-
Pitch:5.08 mm
-
Number of Contacts:7
-
Termination Method:Solder3593
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
Buy all 18 in-stock or the regular minimum order quantity of 50
Manufacturer Stock:
550
can ship
Stock lot only:
18
Minimum Order Quantity:
50
Order Increment:
50
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$2.7775
50
$2.5250
250
$2.0950
500
$1.9030
1,000
$1.7330
2,500
$1.7250
5,000
$1.6620
7,500
$1.6540
10,000 +
$1.6450
Click for Quote
Log in
to unlock special pricing