- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1155390000
1155390000
Weidmuller
Conn Shrouded Header M 8 POS 5.08mm Solder RA Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Shrouded Header M 8 POS 5.08mm Solder RA Thru-Hole Box
Search Keywords: 1155390000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1155390000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:8
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
Minimum Order Quantity:
82
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
82
$2.10
100
$2.04
250
$1.94
500
$1.89
1,000
$1.78
2,500
$1.74
5,000
$1.69
7,500 +
$1.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments