- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1148940000
Weidmuller
1148940000
Conn Shrouded Header M 12 POS 5.08mm Solder RA Thru-Hole Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Shrouded Header M 12 POS 5.08mm Solder RA Thru-Hole Box
Search Keywords: 1148940000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1148940000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:12
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1148940000 RoHS compliant?
Yes, 1148940000 is RoHS compliant.
What is the lead time for 1148940000?
The standard lead time for 1148940000 is approximately 23 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
67
Ships today, if you order in
Minimum Order Quantity:
24
Order Increment:
24
23 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
24
$3.85
72
$3.74
120
$3.58
264
$3.48
504
$3.31
1,008
$3.23
2,520
$3.15
5,016 +
$3.11
Click for Quote
Log in
to unlock special pricing