- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1148520000
1148520000
Weidmuller
Conn Shrouded Header M 3 POS 5.08mm Solder ST Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header M 3 POS 5.08mm Solder ST Thru-Hole Box
Search Keywords: 1148520000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1148520000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:3
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
72
Order Increment:
72
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
72
$1.46
144
$1.42
288
$1.35
504
$1.33
1,008
$1.29
2,520
$1.24
5,040
$1.21
7,560 +
$1.19
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments