- Home ›
- All Products›
- 1148150000
1148150000
Weidmuller
WEIDMULLER 1148150000 Terminal Block, Header, 5.08 mm, 10 Ways, 24 A, 400 V, Through Hole Vertical
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
WEIDMULLER 1148150000 Terminal Block, Header, 5.08 mm, 10 Ways, 24 A, 400 V, Through Hole Vertical
Search Keywords: 1148150000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1148150000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
23 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
30
$3.53
60
$3.42
120
$3.27
270
$3.18
510
$3.00
1,020
$2.96
2,520
$2.85
5,010 +
$2.80
Click for Quote
Log in
to unlock special pricing