- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1148100000
1148100000
Weidmuller
Conn Shrouded Header HDR 4 POS 5.08mm Solder RA Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Shrouded Header HDR 4 POS 5.08mm Solder RA Thru-Hole Box
Search Keywords: 1148100000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1148100000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:4
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Can Ship immediately
You may purchase all in-stock quantity of 98
Manufacturer Stock:
1,600
can ship
Stock lot only:
98
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$1.1726
100
$1.0660
300
$1.0000
500
$0.9700
1,000
$0.9290
2,500
$0.8740
5,000
$0.8330
7,500
$0.8090
10,000 +
$0.7920
Click for Quote
Log in
to unlock special pricing