- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1148020000
1148020000
Weidmuller
WEIDMULLER 1148020000 Terminal Block, Header, 5.08 mm, 6 Ways, 24 A, 400 V, Through Hole Vertical
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
WEIDMULLER 1148020000 Terminal Block, Header, 5.08 mm, 6 Ways, 24 A, 400 V, Through Hole Vertical
Search Keywords: 1148020000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1148020000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
42
Order Increment:
42
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
42
$2.44
126
$2.36
252
$2.26
504
$2.16
1,008
$2.07
2,520
$2.02
5,040
$1.97
7,518 +
$1.94
Click for Quote
Log in
to unlock special pricing