- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1147600000
1147600000
Weidmuller
WEIDMULLER 1147600000 Terminal Block, Header, 5.08 mm, 12 Ways, 24 A, 400 V, Through Hole Right Angle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
WEIDMULLER 1147600000 Terminal Block, Header, 5.08 mm, 12 Ways, 24 A, 400 V, Through Hole Right Angle
Search Keywords: 1147600000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1147600000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
50
$3.15
100
$3.05
250
$2.92
500
$2.79
1,000
$2.68
2,500
$2.60
5,000
$2.54
7,500 +
$2.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments