- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1147410000
1147410000
Weidmuller
Conn Shrouded Header M 11 POS 5.08mm Solder ST Top Entry Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header M 11 POS 5.08mm Solder ST Top Entry Thru-Hole Box
Search Keywords: 1147410000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1147410000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Shrouded Header3594
-
Body Orientation:Straight3574
-
Gender:M3578
-
Mounting:Through Hole3586
-
Pitch:5.08 mm
-
Number of Contacts:11
-
Maximum Voltage Rating:3003584V
-
Maximum Current Rating:18.5 A
-
Termination Method:Solder3593
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24
Order Increment:
24
23 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
24
$3.59
72
$3.47
120
$3.32
264
$3.22
504
$3.05
1,008
$3.00
2,520
$2.89
5,016 +
$2.84
Click for Quote
Log in
to unlock special pricing