- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1147270000
Weidmuller
1147270000
Conn Shrouded Header M 24 POS 5.08mm Solder ST Thru-Hole Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Shrouded Header M 24 POS 5.08mm Solder ST Thru-Hole Box
Search Keywords: 1147270000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1147270000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:24
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1147270000 RoHS compliant?
Yes, 1147270000 is RoHS compliant.
What is the lead time for 1147270000?
The standard lead time for 1147270000 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
23 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
20
$6.55
40
$6.34
100
$6.06
260
$5.56
500
$5.55
1,000
$5.41
2,500
$5.20
5,000 +
$5.19
Click for Quote
Log in
to unlock special pricing