- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1147030000
1147030000
Weidmuller
WEIDMULLER 1146940000 Terminal Block, Header, 5.08 mm, 12 Ways, 24 A, 400 V, Through Hole Right Angle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
WEIDMULLER 1146940000 Terminal Block, Header, 5.08 mm, 12 Ways, 24 A, 400 V, Through Hole Right Angle
Search Keywords: 1147030000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1147030000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
50
$4.07
100
$3.89
250
$3.78
500
$3.57
1,000
$3.47
2,500
$3.38
5,000
$3.33
7,500 +
$3.28
Click for Quote
Log in
to unlock special pricing