- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1146870000
Weidmuller
1146870000
Conn Shrouded Header PL 8 POS 5.08mm Solder ST Thru-Hole Box
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Conn Shrouded Header PL 8 POS 5.08mm Solder ST Thru-Hole Box
Search Keywords: 1146870000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1146870000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:18.5 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1146870000 RoHS compliant?
No, 1146870000 is not RoHS compliant.
What is the lead time for 1146870000?
The standard lead time for 1146870000 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
50
Order Increment:
50
17 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
50
$2.18
100
$2.11
250
$2.02
500
$1.96
1,000
$1.85
2,500
$1.80
5,000
$1.76
7,500 +
$1.73
Click for Quote
Log in
to unlock special pricing