- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1146770000
Weidmuller
1146770000
The 1146770000 is a 4-pole, 90° male header PCB connector with a 5.08 mm pitch for through-hole solder connections.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The 1146770000 is a 4-pole, 90° male header PCB connector with a 5.08 mm pitch for through-hole solder connections.
Search Keywords: 1146770000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1146770000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:4
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1146770000 RoHS compliant?
Yes, 1146770000 is RoHS compliant.
What is the lead time for 1146770000?
The standard lead time for 1146770000 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
710
Can Ship immediately
Manufacturer Stock:
1,400
can ship
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
100
$1.221
300
$1.136
500
$1.098
1,000
$0.961
2,500
$0.943
5,000
$0.941
7,500
$0.939
10,000 +
$0.936
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT