- Home ›
- All Products›
- 1146550000
1146550000
Weidmuller
WEIDMULLER 1146550000 Terminal Block, Header, 5.08 mm, 11 Ways, 24 A, 400 V, Through Hole Vertical
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
WEIDMULLER 1146550000 Terminal Block, Header, 5.08 mm, 11 Ways, 24 A, 400 V, Through Hole Vertical
Search Keywords: 1146550000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1146550000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
23 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
50
$2.89
100
$2.80
250
$2.67
500
$2.56
1,000
$2.45
2,500
$2.39
5,000
$2.33
7,500 +
$2.29
Click for Quote
Log in
to unlock special pricing