- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1146490000
1146490000
Weidmuller
Conn Shrouded Header HDR 8 POS 5.08mm Solder ST Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 8 POS 5.08mm Solder ST Thru-Hole Box
Search Keywords: 1146490000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1146490000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:18.5 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
50
Order Increment:
50
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
50
$2.559
100
$2.354
250
$2.107
500
$1.975
1,000
$1.880
2,500
$1.870
5,000
$1.732
7,500 +
$1.723
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT