Available Replacements
Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1146320000

Conn Shrouded Header HDR 2 POS 5.08mm Solder ST Thru-Hole Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 2 POS 5.08mm Solder ST Thru-Hole Box
Search Keywords: 1146320000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1146320000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 5.08 mm
Number of Contacts: 2
Maximum Voltage Rating: 300 V
Maximum Current Rating: 18.5 A
Termination Method: Solder
Operating Temperature: -50 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 1146320000?
The recommended replacement for 1146320000 is 1517260000 from Weidmuller, available from OnlineComponents.com.
Is 1146320000 RoHS compliant?
Yes, 1146320000 is RoHS compliant.
What is the lead time for 1146320000?
The standard lead time for 1146320000 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,393
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks can ship 3/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.5714
300
$0.5381
1,000
$0.5015
2,500
$0.4737
5,000
$0.4526
7,500
$0.4403
10,000
$0.4316
15,000 +
$0.4193
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!