- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1142990000
1142990000
Weidmuller
Connector Accessories End Plate
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories End Plate
Search Keywords: 1142990000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1142990000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Plate
-
Dimension:87.25 x 1.5 x 44.25 mm
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
800
can ship
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
50
$1.066
250
$0.866
500
$0.827
1,000
$0.792
2,500
$0.759
5,000
$0.739
7,500
$0.728
10,000 +
$0.717
Click for Quote
Log in
to unlock special pricing