- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1139110000
1139110000
Weidmuller
Pluggable Terminal Block Plug 6 Position 5.08mm Straight Cable Mount Green Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pluggable Terminal Block Plug 6 Position 5.08mm Straight Cable Mount Green Box
Search Keywords: 1139110000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1139110000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Can Ship immediately
Minimum Order Quantity:
35
34 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
5
$5.54
60
$4.50
120
$4.30
300
$4.12
540
$3.95
1,020
$3.84
2,520
$3.74
5,040 +
$3.69
Click for Quote
Log in
to unlock special pricing