- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1137330000
1137330000
Weidmuller
Pluggable Terminal Block Plug 5 Position 5.08mm Straight Cable Mount Green Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pluggable Terminal Block Plug 5 Position 5.08mm Straight Cable Mount Green Box
Search Keywords: 1137330000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1137330000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
72
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
62
Ships today, if you order in
Minimum Order Quantity:
41
34 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
41
$4.62
72
$3.75
144
$3.59
288
$3.48
504
$3.29
1,008
$3.24
2,520
$3.12
5,040 +
$3.07
Click for Quote
Log in
to unlock special pricing