- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1137290000
1137290000
Weidmuller
Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 20A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 20A Box
Search Keywords: 1137290000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1137290000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:F3821
-
Termination Method:Screw3836
-
Pitch:5.08 mm
-
Maximum Current Rating:20 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
34 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
25
$1.85
180
$1.50
360
$1.43
540
$1.37
1,080
$1.32
2,520
$1.30
5,040
$1.28
7,560 +
$1.26
Click for Quote
Log in
to unlock special pricing