- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Others ›
- 1133960000
1133960000
Weidmuller
Electromechanical Relay 230VAC 6.7KOhm 10A 4PDT( (41.5mm 36mm 28mm)) Plug-In
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay 230VAC 6.7KOhm 10A 4PDT( (41.5mm 36mm 28mm)) Plug-In
Search Keywords: 1133960000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1133960000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Termination Style:Quick Connect
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$42.64
5
$41.78
10
$40.95
30 +
$40.13
Click for Quote
Log in
to unlock special pricing