- Home ›
- All Products›
- 1133390000
1133390000
Weidmuller
Industrial Relay Module 2 CO 110VDC 10A Plug-In Connection
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Industrial Relay Module 2 CO 110VDC 10A Plug-In Connection
Search Keywords: 1133390000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1133390000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Can Ship immediately
Minimum Order Quantity:
20