- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 1132820000
1132820000
Weidmuller
Relay Sockets Screw Terminal 12A 300V DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay Sockets Screw Terminal 12A 300V DIN Rail
Search Keywords: 1132820000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1132820000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Operating Temperature:-40 to 65 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
Manufacturer Stock:
20
can ship
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
10
$5.22
50
$4.24
100
$4.05
250
$3.94
500
$3.71
1,000
$3.62
2,500
$3.52
5,000 +
$3.47
Click for Quote
Log in
to unlock special pricing