- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1132060000
1132060000
Weidmuller
The 1132060000 is a 4-core, Cat.5 RJ45 IDC plug-in connector designed for PROFINET applications and compliant with IEC 60603-7 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1132060000 is a 4-core, Cat.5 RJ45 IDC plug-in connector designed for PROFINET applications and compliant with IEC 60603-7-51.
Search Keywords: 1132060000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1132060000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$27.34
30
$24.63
50
$23.27
100
$21.97
250
$21.10
500
$20.65
1,000 +
$20.55
Click for Quote
Log in
to unlock special pricing