- Home ›
- All Products›
- 1129040000
1129040000
Weidmuller
Relay module, 20 pole, 250 V, 1129040000, RSM-16 PLC C SW 1CO Z
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay module, 20 pole, 250 V, 1129040000, RSM-16 PLC C SW 1CO Z
Search Keywords: 1129040000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1129040000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85423190
-
COO:ES
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$611.59
3
$594.83
5 +
$585.91
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments