- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 1128361001
1128361001
Weidmuller
Electromechanical Relay 24VDC 600Ohm 16A SPDT(53.5x25x70)mm DIN Rail General Purpose Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 600Ohm 16A SPDT(53.5x25x70)mm DIN Rail General Purpose Relay
Search Keywords: 1128361001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1128361001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85364190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
AC Coil Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
10
$15.94
30
$14.75
50
$14.53
100
$14.11
250
$13.53
500
$13.17
1,000 +
$12.98
Click for Quote
Log in
to unlock special pricing